
Highlights & Details
Plug-in miniature switching relay
- Industrial packaging with 20 pieces
- This text is machine translated.
Technical specifications
- Product type
PCB relay
- Type
788-157
- Coil nominal voltage
24 V DC
- Contact type
2 change-overs
- Contact material
AgNi+Au
- Switching voltage (max.)
250 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Connection
Solder pins
- Response time
7 ms
- Fall time
3 ms
- Durability
3 x 107 Switching operations
IP40
- Weight
15 g
- Length
29 mm
- Width
12.7 mm
- Height
15.7 mm
- Dim
(L x W x H) 29 x 12.7 x 15.7 mm
- Industrial packaging
Yes
- Content
20 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 652040 WAGO 788-157 PCB relay 24 V DC 8 A 2 change-overs 20 pc(s)
User & Safety Instructions
User & Safety Instructions 652040 WAGO 788-157 PCB relay 24 V DC 8 A 2 change-overs 20 pc(s)
What kind of PCB Mount Relays, Plug-in Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





