• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 788-162 PCB relay 60 V DC 16 A 1 change-over 20 pc(s)

1/3
Product type
PCB relay
Coil nominal voltage
60 V DC
Contact type
1 change-over
Switching voltage (max.)
250 V AC
Switching current (max.)
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Miniature switching relay, series 788 RT

  • Industrial packaging with 20 pieces
  • This text is machine translated.

Technical specifications

Product type

PCB relay

Type

788-162

Coil nominal voltage

60 V DC

Contact type

1 change-over

Contact material

AgNi

Switching voltage (max.)

250 V AC

Switching current (max.)

16 A

Max. switching capacity

4000 VA

Connection

Solder pins

Response time

7 ms

Fall time

3 ms

Durability

10 x 106 switching cycles

IP40

Weight

14 g

Length

29 mm

Width

12.7 mm

Height

15.7 mm

Dim

(L x W x H) 29 x 12.7 x 15.7 mm

Industrial packaging

Yes

Content

20 pc(s)

Documents & Downloads

Datasheet

Datasheet 653620 WAGO 788-162 PCB relay 60 V DC 16 A 1 change-over 20 pc(s)

User & Safety Instructions

User & Safety Instructions 653620 WAGO 788-162 PCB relay 60 V DC 16 A 1 change-over 20 pc(s)

What kind of PCB Mount Relays, Plug-in Relays are you looking for?