
Highlights & Details
Miniature switching relay, series 788 RT
- Industrial packaging with 20 pieces
- This text is machine translated.
Technical specifications
- Product type
PCB relay
- Type
788-180
- Coil nominal voltage
230 V AC
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
250 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Connection
Solder pins
- Response time
7 ms
- Fall time
3 ms
- Durability
5 x 10 6 cycles
IP40
- Weight
12.9 g
- Length
29 mm
- Width
12.7 mm
- Height
15.7 mm
- Dim
(L x W x H) 29 x 12.7 x 15.7 mm
- Industrial packaging
Yes
- Content
20 pc(s)
Documents & Downloads
Datasheet
Datasheet 653533 WAGO 788-180 PCB relay 230 V AC 8 A 2 change-overs 20 pc(s)
User & Safety Instructions
User & Safety Instructions 653533 WAGO 788-180 PCB relay 230 V AC 8 A 2 change-overs 20 pc(s)
What kind of PCB Mount Relays, Plug-in Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





