1/3
Piece
Industrial relay
789-312
Pull spring
Grey
7 ms
2 ms
2 change-overs
AgNi 90/10
24 V DC
250 V AC
8 A
2000 VA
3 x 10 7 cycles
90 mm
17.5 mm
55 mm
(L x W x H) 90 x 17.5 x 55 mm
1 pc(s)
56 g
yes
Datasheet 640895 WAGO 789-312 Industrial relay Nominal voltage: 24 V DC Switching current (max.): 8 A 2 change-overs Piece 1 pc(s)
User & Safety Instructions 640895 WAGO 789-312 Industrial relay Nominal voltage: 24 V DC Switching current (max.): 8 A 2 change-overs Piece 1 pc(s)
The necessary accessories are required to use the article as described.