1/3
Package
Industrial relay
789-326
Pull spring
15 ms
5 ms
1 change-over
Ag-alloy
24 V DC
250 V AC
12 A
4000 VA
10 x 106 switching cycles
Automatic/manual switch
90 mm
17.5 mm
55 mm
(L x W x H) 90 x 17.5 x 55 mm
10 pc(s)
Yes
55.006 g
Datasheet 654932 WAGO 789-326 Industrial relay Nominal voltage: 24 V DC Switching current (max.): 12 A 1 change-over Package 10 pc(s)
User & Safety Instructions 654932 WAGO 789-326 Industrial relay Nominal voltage: 24 V DC Switching current (max.): 12 A 1 change-over Package 10 pc(s)
The necessary accessories are required to use the article as described.