• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 789-536 Industrial relay Nominal voltage: 24 V DC, 24 V AC Switching current (max.): 4 A 2 makers, 2 breakers Piece

1/3
Packaging type
Piece
Product type
Industrial relay
Contact type
2 makers
2 breakers
Nominal voltage
24 V DC
24 V AC
Switching voltage (max.)
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Industrial relay

Type

789-536

Connection

Pull spring

Factory colour

Grey

Response time

20 ms

Fall time

20 ms

Contact type

2 makers

2 breakers

Nominal voltage

24 V DC

24 V AC

Switching voltage (max.)

250 V AC

Switching current (max.)

4 A

Max. switching capacity

90 W

1000 VA

Length

90 mm

Width

17.5 mm

Height

55 mm

Dim

(L x W x H) 90 x 17.5 x 55 mm

Content

1 pc(s)

Weight

52.3 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 640886 WAGO 789-536 Industrial relay Nominal voltage: 24 V DC, 24 V AC Switching current (max.): 4 A 2 makers, 2 breakers Piece

User & Safety Instructions

User & Safety Instructions 640886 WAGO 789-536 Industrial relay Nominal voltage: 24 V DC, 24 V AC Switching current (max.): 4 A 2 makers, 2 breakers Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.