• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 789-570 Industrial relay Nominal voltage: 230 V AC Switching current (max.): 16 A 1 maker Piece 1 pc(s)

1/3
Packaging type
Piece
Product type
Industrial relay
Contact type
1 maker
Nominal voltage
230 V AC
Switching voltage (max.)
400 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Industrial relay

Type

789-570

Connection

Pull spring

Factory colour

Grey

Contact type

1 maker

Contact material

AgCdO

Nominal voltage

230 V AC

Switching voltage (max.)

400 V AC

Switching current (max.)

16 A

Max. switching capacity

300 W

4000 VA

Durability

1 x 10 5 cycles

Length

90 mm

Width

17.5 mm

Height

55 mm

Dim

(L x W x H) 90 x 17.5 x 55 mm

Content

1 pc(s)

Weight

57.6 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 640900 WAGO 789-570 Industrial relay Nominal voltage: 230 V AC Switching current (max.): 16 A 1 maker Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 640900 WAGO 789-570 Industrial relay Nominal voltage: 230 V AC Switching current (max.): 16 A 1 maker Piece 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.