1/2
Image similar
Piece
Interface relay
789-912
Pull spring
24 V DC
24 V DC
IP20
90 mm
35 mm
55 mm
(L x W x H) 90 x 35 x 55 mm
1 pc(s)
80 g
yes
Datasheet 640977 WAGO 789-912 Interface relay 24 V DC Piece 1 pc(s)
User & Safety Instructions 640977 WAGO 789-912 Interface relay 24 V DC Piece 1 pc(s)
The necessary accessories are required to use the article as described.