
Technical specifications
- Type
805-109
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
3.50 mm
- No. of rows
1
- Pins per row
9
- Number of pins
9
- Series
805
- Min. stripping length
9 mm
- Stripping length (max.)
10 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.20 mm²
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
24
- Connector orientation
Parallel (to the PCB)
- AWG max.
16
- Contact material
Cathode copper, tin plated
- Factory colour
Grey
- Wire protection
Yes
- Weight
4.146 g
- Manufacturer part #
805-109
- Industrial packaging
Yes
- Content
140 pc(s)
- Nominal voltage
320 V
- Width
33.00 mm
- Height
13.70 mm
- Length
13.60 mm
Documents & Downloads
Datasheet
Datasheet 655311 WAGO 805-109 Spring-loaded terminal 1.50 mm² Number of pins 9 Grey 140 pc(s)
User & Safety Instructions
User & Safety Instructions 655311 WAGO 805-109 Spring-loaded terminal 1.50 mm² Number of pins 9 Grey 140 pc(s)






