
Highlights & Details
Spring-loaded terminal
- Content 180 pc(s)
Technical specifications
- Type
805-307
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
3.50 mm
- No. of rows
1
- Pins per row
7
- Number of pins
7
- Series
805
- Min. stripping length
9 mm
- Stripping length (max.)
10 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.20 mm²
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
24
- Connector orientation
Parallel (to the PCB)
- AWG max.
16
- Contact material
Cathode copper, tin plated
- Factory colour
Grey
- Wire protection
Yes
- Weight
3.377 g
- Manufacturer part #
805-307
- Industrial packaging
Yes
- Content
180 pc(s)
- Nominal voltage
320 V
- Width
26.00 mm
- Height
13.70 mm
- Length
13.60 mm
Documents & Downloads
Datasheet
Datasheet 655361 WAGO 805-307 Spring-loaded terminal 1.50 mm² Number of pins 7 Grey 180 pc(s)
User & Safety Instructions
User & Safety Instructions 655361 WAGO 805-307 Spring-loaded terminal 1.50 mm² Number of pins 7 Grey 180 pc(s)






