
Highlights & Details
Spring-loaded terminal
- Content 200 pc(s)
Technical specifications
- Type
806-204
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
5 mm
- No. of rows
2
- Pins per row
4
- Number of pins
4
- Series
806
- Min. stripping length
9 mm
- Stripping length (max.)
10 mm
- Connection
Spring-loaded terminal
- Cross section (flexible) (min.)
0.20 mm²
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
24
- Connector orientation
At an angle (to the PCB)
- AWG max.
16
- Contact material
Cu-alloy, tin plated
- Enclosure material
Polyamide 6.6
- Factory colour
Grey
- Wire protection
Yes
- Weight
5.293 g
- Manufacturer part #
806-204
- Industrial packaging
Yes
- Content
200 pc(s)
- Nominal voltage
320 V
- Width
23.30 mm
- Height
21.50 mm
- Length
19.80 mm
Documents & Downloads
Datasheet
Datasheet 653886 WAGO 806-204 Spring-loaded terminal 1.50 mm² Number of pins 4 Grey 200 pc(s)
User & Safety Instructions
User & Safety Instructions 653886 WAGO 806-204 Spring-loaded terminal 1.50 mm² Number of pins 4 Grey 200 pc(s)







