• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 852-1210 LAN data transfer rate 1 GBit/s Operating voltage 3.3 V

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SFP modules 1000BASE;LX single mode 1310 nm LC

  • Extended temperature range

Technical specifications

Product type

SFP module

LAN data transfer rate

1 GBit/s

Type

852-1210

Operating voltage

3.3 V

Max. ambient temperature

+85 °C

Min. ambient temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1924098 WAGO 852-1210 LAN data transfer rate 1 GBit/s Operating voltage 3.3 V

User & Safety Instructions

User & Safety Instructions 1924098 WAGO 852-1210 LAN data transfer rate 1 GBit/s Operating voltage 3.3 V

Description

Duplex LC connector (optical)
Industry standard SFP (Small Form-Factor Pluggable)
Compatible with Gigabit Ethernet Standard IEEE 802.3z
Differential LVPECL-inputs and outputs
Supply voltage 3.3 V

This text is machine translated.