• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 855-5105/600-000 855-5105/600-000 Cable current transformer Primary current 600 A Secondary current 5 A Line feed-t

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SC-CT PRC 600A SRC 5A WAGO 855-5105/600-000

  • Input current (current) 600 A
  • Output current 5 A
  • Line feed-through diameter 42 mm

Technical specifications

Product type

Cable current transformer

Primary current

600 A

Secondary current

5 A

0.5 VA

Line feed-through diameter

42 mm

Type

855-5105/600-000

Dim

(L x W x H) 66 x 66 x 139 cm

Weight

0.6 kg

Output current

5 A

Input current

600 A

Line feed-through (W)

42 mm

Width

66 cm

Height

139 cm

Length

66 cm

Flammability rating

V2

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3636846 WAGO 855-5105/600-000 855-5105/600-000 Cable current transformer Primary current 600 A Secondary current 5 A Line feed-t

Description

PRC 600A SRC 5A WAGO 855-5105/600-000

This text is machine translated.

What kind of Current Transformers are you looking for?