• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 857-604 857-604 Relay Multifunction 24 V 1 pc(s)

1/2
Product type
Relay
Type
Multifunction
Operating voltage
24 V
Type
857-604
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Relay

Type

857-604

Type

Multifunction

Operating voltage

24 V

Content

1 pc(s)

Flammability rating

V0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3636887 WAGO 857-604 857-604 Relay Multifunction 24 V 1 pc(s)

Description

DC 24V, gray WAGO 857-604

This text is machine translated.

What kind of Timer & Multifunction Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.