• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 857-986 857-986 Adapter 1 pc(s)

EAN:
Part number:
Item no:
1/2
Product type
Adapter
Type
857-986
Dim
(L x W x H) 53 x 47 x 47 mm
Connection
Spring-loaded connector
Content
1 pc(s)
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

857-986

Product type

Adapter

Dim

(L x W x H) 53 x 47 x 47 mm

Connection

Spring-loaded connector

Content

1 pc(s)

Width

47 mm

Height

47 mm

Length

53 mm

Supply voltage

24 V DC

Weight

82 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 641077 WAGO 857-986 857-986 Adapter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 641077 WAGO 857-986 857-986 Adapter 1 pc(s)

What kind of Transducers (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.