
Highlights & Details
Plug-in industrial relays 240 V/AC
- Industrial packaging with 40 pieces
- This text is machine translated.
Technical specifications
- Product type
Plug-in relay
- Type
858-153
- Coil nominal voltage
240 V AC
- Contact type
4 change-overs
- Contact material
AgCe + Au
- Switching voltage (max.)
250 V AC
- Switching current (max.)
5 A
- Max. switching capacity
1250 VA
- Connection
Jack connector
- Response time
25 ms
- Fall time
25 ms
- Durability
20 x 10^6 switching cycles
RT II (flux-proof)
- Weight
35.8 g
- Length
28 mm
- Width
21.5 mm
- Height
35 mm
- Dim
(L x W x H) 28 x 21.5 x 35 mm
- Industrial packaging
Yes
- Content
40 pc(s)
Documents & Downloads
Datasheet
Datasheet 656773 WAGO 858-153 Plug-in relay 240 V AC 5 A 4 change-overs 40 pc(s)
User & Safety Instructions
User & Safety Instructions 656773 WAGO 858-153 Plug-in relay 240 V AC 5 A 4 change-overs 40 pc(s)
What kind of PCB Mount Relays, Plug-in Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




