There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Relay socket
1 pc(s)
Clamp
DIN rail
2 change-overs
4 change-overs
Wago
Wago 858 series
Wago 858-100
IP20
31 mm
39 mm
97 mm
(L x W x H) 97 x 31 x 39 mm
858-100
Plug base for industrial relay 2/4 CO contacts
-
(4 changers) 4 x 8 A/(2 changers) 2 x 12 A
(resistive/AC) 4000 VA
250 V AC
(relay-dependent) 4 kV
858-100
(relay-dependent) -25 – +70 °C
Datasheet 506581 WAGO 858-100 Relay socket Compatible with series: Wago 858 series Wago 858-100 (L x W x H) 97 x 31 x 39 mm Piece 1 pc(s)
User & Safety Instructions 506581 WAGO 858-100 Relay socket Compatible with series: Wago 858 series Wago 858-100 (L x W x H) 97 x 31 x 39 mm Piece 1 pc(s)