
Highlights & Details
Socket
- 890-103
- Industrial packaging, pack of 50
- This text is machine translated.
Technical specifications
- Packaging type
Box
- Product type
Mains connector
- Connector type
Socket, straight
- Total no. of pins
3
- Connection
Pull spring
- Nominal voltage
250 V
- Factory colour
Black
- Content
50 pc(s)
- Nominal current
16 A
- Nominal current - rounded value
16 A
22 - 16
- Manufacturer part #
890-103
- Industrial packaging
Yes
- Coding
A
- Contact material
Copper alloy
- Number of pins
3
- Width
17.9 mm
- Height
14 mm
- Series
WINSTA MINI
- Type
890-103
- Depth
63.6 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 653828 WAGO 890-103 Mains connector WINSTA MINI Socket, straight Total number of pins: 3 16 A Black 50 pc(s) Box
User & Safety Instructions
User & Safety Instructions 653828 WAGO 890-103 Mains connector WINSTA MINI Socket, straight Total number of pins: 3 16 A Black 50 pc(s) Box






