
Highlights & Details
Socket
- 890-105
- Industrial packaging, pack of 50
- This text is machine translated.
Technical specifications
- Product type
Mains connector
- Connector type
Socket, straight
- Total no. of pins
5
- Connection
Pull spring
- Nominal voltage
400 V
- Factory colour
Black
- Content
50 pc(s)
- Nominal current
13 A
- Nominal current - rounded value
13 A
22 - 16
- Manufacturer part #
890-105
- Industrial packaging
Yes
- Coding
A
- Contact material
Copper alloy
- Number of pins
5
- Width
26.7 mm
- Height
15.8 mm
- Series
WINSTA MINI
- Type
890-105
- Depth
71.9 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 654503 WAGO 890-105 Mains connector WINSTA MINI Socket, straight Total number of pins: 5 13 A Black 50 pc(s)
User & Safety Instructions
User & Safety Instructions 654503 WAGO 890-105 Mains connector WINSTA MINI Socket, straight Total number of pins: 5 13 A Black 50 pc(s)






