
Highlights & Details
Plug with strain relief housing
- 890-112
- Industrial packaging, pack of 50
- This text is machine translated.
Technical specifications
- Packaging type
Bulk
- Product type
Mains connector
- Connector type
Plug, straight
- Total no. of pins
2
- Connection
Pull spring
- Nominal voltage
250 V
- Factory colour
Black
- Content
50 pc(s)
- Nominal current
16 A
- Nominal current - rounded value
16 A
22 - 16
- Manufacturer part #
890-112-50
- Industrial packaging
Yes
- Cable Ø (max.)
1.5 mm²
- Cable Ø up to
0.25 mm²
- Cable Ø range
0.25 - 1.5 mm²
- Coding
A
- Contact material
Copper alloy
- Number of pins
2
- Width
15.6 mm
- Height
13.2 mm
- Series
WINSTA MINI
- Type
890-112
- Depth
61.6 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 653998 WAGO 890-112-50 Mains connector WINSTA MINI Plug, straight Total number of pins: 2 16 A Black 50 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 653998 WAGO 890-112-50 Mains connector WINSTA MINI Plug, straight Total number of pins: 2 16 A Black 50 pc(s) Bulk








