
Highlights & Details
Plug with strain relief housing
- 890-133
- Industrial packaging, pack of 50
- This text is machine translated.
Technical specifications
- Packaging type
Bulk
- Product type
Mains connector
- Connector type
Plug, straight
- Total no. of pins
3
- Connection
Pull spring
- Nominal voltage
250 V
- Factory colour
White
- Content
50 pc(s)
- Nominal current
16 A
- Nominal current - rounded value
16 A
22 - 16
- Manufacturer part #
890-133
- Industrial packaging
Yes
- Coding
A
- Contact material
Copper alloy
- Number of pins
3
- Width
17.9 mm
- Height
14 mm
- Series
WINSTA MINI
- Type
890-133
- Depth
63.6 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 653827 WAGO 890-133 Mains connector WINSTA MINI Plug, straight Total number of pins: 3 16 A White 50 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 653827 WAGO 890-133 Mains connector WINSTA MINI Plug, straight Total number of pins: 3 16 A White 50 pc(s) Bulk








