
Highlights & Details
H-distributor
- 890-1663
- Industrial packaging, pack of 50
- This text is machine translated.
Technical specifications
- Product type
Mains H distributor
- Type A
Mains plug
- Factory colour
Pink
- Type B
Mains socket
Mains socket
- Connector type
Adapter, straight
- Total no. of pins
3
- Content
50 pc(s)
- Manufacturer part #
890-1663
- Industrial packaging
Yes
- Coding
B
- Contact material
Copper alloy
- Nominal voltage
250 V
- Nominal current
16 A
- Number of pins
3
- Width
16.4 mm
- Height
29 mm
- Depth
57.85 mm
- Type
890-1663
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 657405 WAGO 890-1663 Mains H distributor Mains plug - Mains socket, Mains socket Total number of pins: 3 Pink 50 pc(s)
User & Safety Instructions
User & Safety Instructions 657405 WAGO 890-1663 Mains H distributor Mains plug - Mains socket, Mains socket Total number of pins: 3 Pink 50 pc(s)







