Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Mains connector
Plug
4 + PE
Push-in connector
400 V
Light green
50 pc(s)
16 A
16 A
⏚ imprint: 1 2 3
PA 66
890-274/073-000
B
CuSn
0.25 -1.50 mm²
4
19.20 mm
11.70 mm
34.10 mm
IP20
890
890-274/073-000
Yes
not relevant
User & Safety Instructions 1932616 WAGO 890-274/073-000 Mains connector 890 Plug Total number of pins: 4 + PE 16 A Light green 50 pc(s) Piece