
Highlights & Details
Intermediate coupler
- 890-655
- Industrial packaging, pack of 50
- This text is machine translated.
Technical specifications
- Product type
Mains double pole connector
- Type A
Mains plug
- Factory colour
White
- Type B
Mains socket
- Connector type
Adapter, straight
- Total no. of pins
5
- Content
50 pc(s)
- Manufacturer part #
890-655
- Industrial packaging
Yes
- Coding
A
- Contact material
Copper alloy
- Nominal voltage
400 V
- Nominal current
13 A
- Number of pins
5
- Width
23.65 mm
- Height
10.5 mm
- Depth
37.2 mm
- Type
890-655
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 657685 WAGO 890-655 Mains double pole connector Mains plug - Mains socket Total number of pins: 5 White 50 pc(s)
User & Safety Instructions
User & Safety Instructions 657685 WAGO 890-655 Mains double pole connector Mains plug - Mains socket Total number of pins: 5 White 50 pc(s)





