
Highlights & Details
T-distributor
- 890-672
- Industrial packaging, pack of 25
- This text is machine translated.
Technical specifications
- Product type
Mains T distributor
- Type A
Mains plug
- Factory colour
White
- Type B
Mains socket
Mains socket
- Connector type
Adapter, right angle
- Total no. of pins
5
- Content
25 pc(s)
- Manufacturer part #
890-672
- Industrial packaging
Yes
- Coding
A
- Contact material
Copper alloy
- Nominal voltage
400 V
- Nominal current
13 A
- Number of pins
5
- Width
17.9 mm
- Height
39.65 mm
- Depth
53.9 mm
- Type
890-672
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 655119 WAGO 890-672 Mains T distributor Mains plug - Mains socket, Mains socket Total number of pins: 5 White 25 pc(s)
User & Safety Instructions
User & Safety Instructions 655119 WAGO 890-672 Mains T distributor Mains plug - Mains socket, Mains socket Total number of pins: 5 White 25 pc(s)







