
Highlights & Details
Socket
- 890-704
- Industrial packaging, pack of 50
- This text is machine translated.
Technical specifications
- Product type
Mains connector
- Connector type
Socket, straight
- Total no. of pins
4
- Connection
Pull spring
- Nominal voltage
400 V
- Factory colour
Black
- Content
50 pc(s)
- Nominal current
16 A
- Nominal current - rounded value
16 A
22 - 16
- Manufacturer part #
890-704
- Industrial packaging
Yes
- Coding
A
- Contact material
Copper alloy
- Number of pins
4
- Width
28.6 mm
- Height
16 mm
- Series
WINSTA MINI
- Type
890-704
- Depth
39.8 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 655127 WAGO 890-704 Mains connector WINSTA MINI Socket, straight Total number of pins: 4 16 A Black 50 pc(s)
User & Safety Instructions
User & Safety Instructions 655127 WAGO 890-704 Mains connector WINSTA MINI Socket, straight Total number of pins: 4 16 A Black 50 pc(s)









