
Highlights & Details
Snap-in plug without locking latch
- 890-713]/006-000
- Industrial packaging, pack of 50
- This text is machine translated.
Technical specifications
- Product type
Mains connector
- Connector type
Plug, straight
- Total no. of pins
3
- Connection
Pull spring
- Nominal voltage
250 V
- Factory colour
Black
- Content
50 pc(s)
- Nominal current
16 A
- Nominal current - rounded value
16 A
22 - 16
- Manufacturer part #
890-713/006-000
- Industrial packaging
Yes
- Coding
A
- Contact material
Copper alloy
- Number of pins
3
- Width
24.2 mm
- Height
16 mm
- Series
WINSTA MINI
- Type
890-713/006-000
- Depth
34.1 mm
Documents & Downloads
Datasheet
Datasheet 655093 WAGO 890-713/006-000 Mains connector WINSTA MINI Plug, straight Total number of pins: 3 16 A Black 50 pc(s)
User & Safety Instructions
User & Safety Instructions 655093 WAGO 890-713/006-000 Mains connector WINSTA MINI Plug, straight Total number of pins: 3 16 A Black 50 pc(s)









