
Highlights & Details
Snap-in socket without locking latch
- 890-725/006-000
- Industrial packaging, pack of 50
- This text is machine translated.
Technical specifications
- Product type
Mains connector
- Connector type
Socket, straight
- Total no. of pins
5
- Connection
Pull spring
- Nominal voltage
400 V
- Factory colour
White
- Content
50 pc(s)
- Nominal current
13 A
- Nominal current - rounded value
13 A
22 - 16
- Manufacturer part #
890-725/006-000
- Industrial packaging
Yes
- Coding
A
- Contact material
Copper alloy
- Number of pins
5
- Width
35.5 mm
- Height
17.5 mm
- Series
WINSTA MINI
- Type
890-725/006-000
- Depth
34.1 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 654033 WAGO 890-725/006-000 Mains connector WINSTA MINI Socket, straight Total number of pins: 5 13 A White 50 pc(s)
User & Safety Instructions
User & Safety Instructions 654033 WAGO 890-725/006-000 Mains connector WINSTA MINI Socket, straight Total number of pins: 5 13 A White 50 pc(s)









