
WAGO 890-803/011-000 Mains connector WINSTA MINI Socket, horizontal mount Total number of pins: 3 16 A Black 100 pc(s)
Technical specifications
- Pitch: 4.4 mm
- Product type
Mains connector
- Connector type
Socket, horizontal mount
- Total no. of pins
3
- Connection
Solder pins
- Nominal voltage
250 V
- Factory colour
Black
- Content
100 pc(s)
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Weight
3.49 g
- Manufacturer part #
890-803/011-000
- Industrial packaging
Yes
- Coding
A
- Contact material
Copper alloy
- Number of pins
3
- Width
14.80 mm
- Height
12.20 mm
- Length
28.40 mm
- Series
WINSTA MINI
- Temperature range
-5 - +40 °C
- Type
890-803/011-000
Printed circuit board to cable
Black
250 V
3
Bus
-35-85 °C
Solder
V0
4 kV
Soldering connection
Tin
III
3
4.4 mm
1
4.4 mm
Polyamide (PA)
16 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1379123 WAGO 890-803/011-000 Mains connector WINSTA MINI Socket, horizontal mount Total number of pins: 3 16 A Black 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1379123 WAGO 890-803/011-000 Mains connector WINSTA MINI Socket, horizontal mount Total number of pins: 3 16 A Black 100 pc(s)
Description
This text is machine translated.










