
WAGO 890-815/011-000 Mains connector WINSTA MINI Plug, horizontal mount Total number of pins: 5 16 A Black 100 pc(s) Pie
Technical specifications
- Pitch: 4.4 mm
- Packaging type
Piece
- Product type
Mains connector
- Connector type
Plug, horizontal mount
- Total no. of pins
5
- Connection
Solder pins
- Nominal voltage
400 V
- Factory colour
Black
- Content
100 pc(s)
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Weight
4.89 g
- Manufacturer part #
890-815/011-000
- Industrial packaging
Yes
- Coding
A
- Contact material
Copper alloy
- Number of pins
5
- Width
23.60 mm
- Height
12.20 mm
- Length
28.40 mm
- Series
WINSTA MINI
- Temperature range
-5 - +40 °C °C
- Type
890-815/011-000
Documents & Downloads
Datasheet
Datasheet 1379134 WAGO 890-815/011-000 Mains connector WINSTA MINI Plug, horizontal mount Total number of pins: 5 16 A Black 100 pc(s) Pie
User & Safety Instructions
User & Safety Instructions 1379134 WAGO 890-815/011-000 Mains connector WINSTA MINI Plug, horizontal mount Total number of pins: 5 16 A Black 100 pc(s) Pie
Description
This text is machine translated.










