
Highlights & Details
H-distributor
- 890-945
- Industrial packaging, pack of 50
- This text is machine translated.
Technical specifications
- Product type
Mains H distributor
- Type A
Mains plug
- Factory colour
Black
- Type B
Mains socket
Mains socket
- Connector type
Adapter, straight
- Total no. of pins
4
- Content
50 pc(s)
- Cores
4
- Manufacturer part #
890-945
- Industrial packaging
Yes
- Coding
A
- Contact material
Copper alloy
- Nominal voltage
400 V
- Nominal current
16 A
- Number of pins
4
- Width
20.8 mm
- Height
32.65 mm
- Depth
57.85 mm
- Type
890-945
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 654530 WAGO 890-945 Mains H distributor Mains plug - Mains socket, Mains socket Total number of pins: 4 Black 50 pc(s)
User & Safety Instructions
User & Safety Instructions 654530 WAGO 890-945 Mains H distributor Mains plug - Mains socket, Mains socket Total number of pins: 4 Black 50 pc(s)







