
Highlights & Details
Infeed Module
- 893-121
- Industrial packaging, pack of 25
- This text is machine translated.
Technical specifications
- Product type
Feeder module
- Type A
Hook-up wire
- Factory colour
Black
- Type B
Ribbon cable
- Connector type
Adapter, straight
- Total no. of pins
2
- Content
25 pc(s)
- Cores
5
- Manufacturer part #
893-121
- Industrial packaging
Yes
- Contact material
Copper alloy
- Nominal voltage
50 V
- Nominal current
3 A
- Number of pins
2
- Width
17.7 mm
- Height
23.45 mm
- Depth
36.8 mm
- Cross section
5 x 2.5 mm²
- Type
893-121
- Cross section per core
2.5 mm²
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 653357 WAGO 893-121 Feeder module Hook-up wire - Ribbon cable Total number of pins: 2 Black 25 pc(s)
User & Safety Instructions
User & Safety Instructions 653357 WAGO 893-121 Feeder module Hook-up wire - Ribbon cable Total number of pins: 2 Black 25 pc(s)







