
Technical specifications
- Rated voltage: 250 V
- Pollution level 3
- Product type
Diode module
- Type
286-807
- Content
1 pc(s)
- Operating voltage
250 V DC
250 V AC
- Case colour
Light grey
- Compatible with
Wago
- Compatible with (type)
Wago 280-628
Wago 280-638
Wago 280-764
- Compatible with series
Wago 280 series
- Min. temperature
-25 °C
- Max. temperature
+40 °C
- Width
20 mm
- Weight
19.8 g
- Type
286-807
- Rated voltage
250 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 640950 WAGO Diode module 286-807 Compatible with (type): Wago 280-628, Wago 280-638, Wago 280-764 1 pc(s)
User & Safety Instructions
User & Safety Instructions 640950 WAGO Diode module 286-807 Compatible with (type): Wago 280-628, Wago 280-638, Wago 280-764 1 pc(s)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















