

Base terminal block
+ CAGE CLAMP®
Pull spring
L
0.08 mm²
2.50 mm²
0.08 mm²
2.50 mm²
28
14
5 mm
4
4
16
Grey
10 A
10 A
400 V
8 mm
9 mm
280-628
1 pc(s)
280-628
(W x H) 22 mm x 28 mm
22 mm
28 mm
3
Grey
DIN rail (top hat rail) 35 mm
Grey
22
73 mm
28 mm
400 V
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
16
FALSE
0.08-2.5 mm²
0.08-2.5 mm²
0.08-2.5 mm²
Thermoplastic
10 A
FALSE
not relevant
Datasheet 536022 WAGO 280-628 Base terminal block 5 mm Pull spring Configuration: L Grey 1 pc(s)
User & Safety Instructions 536022 WAGO 280-628 Base terminal block 5 mm Pull spring Configuration: L Grey 1 pc(s)
€ 159.96*
The necessary accessories are required to use the article as described.