• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 282-698/281-434 Fuse terminal Pull spring 1 pc(s)

1/2
Image similar
Product type
Fuse terminal
Connection
Pull spring
Nominal current - rounded value
25 A
Content
1 pc(s)
Features
+ test option
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 16.99
-18 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car fuse clip

  • 282-698/281-434
  • Symbol image for WAGO 282-698/281-434 Fuse terminal Pull spring 1 pc(s)

Technical specifications

  • Cage spring connector 0.2 - 6 mm²
  • Flat fuse inserts, DIN 72581-3c/ISO 8820
  • Voltage UL-certification 12 V
  • Voltage CSA-certification 24 V
Product type

Fuse terminal

Features

+ test option

Connection

Pull spring

Nominal current

25 A

Nominal current - rounded value

25 A

Nominal voltage

24 V

Manufacturer part #

282-698/281-434

Content

1 pc(s)

Type

282-698/281-434

Flammability rating

V0

Connector colour

Grey

Insulation material

Thermoplastic

Cable cross section

6 mm²

Nominal voltage (details)

24 V

Nominal current (details)

25 A

Type

Circuit 2

Connection

-

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 730561 WAGO 282-698/281-434 Fuse terminal Pull spring 1 pc(s)

User & Safety Instructions

User & Safety Instructions 730561 WAGO 282-698/281-434 Fuse terminal Pull spring 1 pc(s)

Description

LED defect indicator, with check option

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 106.67€ 103.61*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)