• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2004-1404 Continuity 6.20 mm Pull spring Configuration: N Blue 1 pc(s)

Image similar
Product type
Continuity
Connection
Pull spring
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
4 mm²
Nominal current - rounded value
32 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

294 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WAGO 2004-1404 Continuity 6.20 mm Pull spring Configuration: N Blue 1 pc(s)

  • 2004-1404
  • TOPJOB®S
  • CAGE CLAMP®
  • Symbol image for WAGO 2004-1404 Continuity 6.20 mm Pull spring Configuration: N Blue 1 pc(s)

Technical specifications

Product type

Continuity

Features

+ CAGE CLAMP®

Connection

Pull spring

Configuration

N

Cross section (flexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

20

AWG max.

10

Clamp width

6.20 mm

No. of rows

1

Pins per row

4

Number of pins

4

Factory colour

Blue

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

800 V

Min. stripping length

11 mm

Stripping length (max.)

13 mm

Manufacturer part #

2004-1404

Content

1 pc(s)

Type

2004-1404

Dim

(L x W x H) 78.7 x 6.20 x 32.9 mm

Width

6.20 mm

Height

32.9 mm

Length

78.7 mm

Weight

0

Connector colour

Blue

Type

4-conductors

Nominal current (details)

32 A

Connection

-

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 734921 WAGO 2004-1404 Continuity 6.20 mm Pull spring Configuration: N Blue 1 pc(s)

Datasheet 734921 WAGO 2004-1404 Continuity 6.20 mm Pull spring Configuration: N Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 734921 WAGO 2004-1404 Continuity 6.20 mm Pull spring Configuration: N Blue 1 pc(s)

Description

The Series 2004 enables easy connection of solid-core and flexible wiring with crimping wire-end sleeved conductors.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 85.25€ 85.19*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)