

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Continuity
Pull spring
L
0.50 mm²
16 mm²
0.50 mm²
10 mm²
20
6
10 mm
1
2
2
Grey
57 A
57 A
800 V
17 mm
19 mm
2010-1201
1 pc(s)
Durchgangsklemme
10 mm
492.00
2-conductors
57 A (76 A for flexible conductors)
-
DIN rail (top hat rail) 35 mm
Grey
10
67.8 mm
36.9 mm
800 V
105-105 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
2
FALSE
2.5-16 mm²
2.5-10 mm²
0.5-16 mm²
0.5-10 mm²
Thermoplastic
57 A
TRUE
not relevant
Datasheet 730707 WAGO 2010-1201 Continuity 10 mm Pull spring Configuration: L Grey 1 pc(s)
User & Safety Instructions 730707 WAGO 2010-1201 Continuity 10 mm Pull spring Configuration: L Grey 1 pc(s)