• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 216-289 Ferrule 10 mm² Partially insulated Blue 500 pc(s)

1/3
Product type
Ferrule
Cross section per core
10 mm²
Sleeve length
20 mm
Insulation type
Partially insulated
Content
500 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 0.42 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ferrule

  • 20 mm
  • Blue

Technical specifications

  • FERRULES SLEEVE
Product type

Ferrule

Cross section per core

10 mm²

Sleeve length

20 mm

Insulation type

Partially insulated

Factory colour

Blue

Content

500 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

8

Manufacturer part #

216-289

Industrial packaging

Yes

Insulation material

PP

Length

20 mm

Cross-section x Length

10 mm² x 20 mm

Type

216-289

Weight

0.734 g

Documents & Downloads

Datasheet

Datasheet 726884 WAGO 216-289 Ferrule 10 mm² Partially insulated Blue 500 pc(s)

User & Safety Instructions

User & Safety Instructions 726884 WAGO 216-289 Ferrule 10 mm² Partially insulated Blue 500 pc(s)

Description

Sleeve for 10 mm²/AWG 8, with plastic collar electroplated with tin, blue.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)