• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 739773 Ferrule set 0.5 mm², 0.75 mm², 1 mm², 1.5 mm², 2.5 mm² Not insulated Metal 500 pc(s)

Product type
Ferrule set
Cross section per core
0.5 mm²
0.75 mm²
1 mm²
1.5 mm²
2.5 mm²
Insulation type
Not insulated
Content
500 pc(s)
Factory colour
Metal
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

236 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 9.99 / piece)
€ 14.99
-33 %
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ferrule set 0.5 mm² 2.5 mm² Metal Conrad Components 739773 500 pc(s)

  • 500 parts

Our service for you

Technical specifications

Product type

Ferrule set

Cross section per core

0.5 mm²

0.75 mm²

1 mm²

1.5 mm²

2.5 mm²

Insulation type

Not insulated

Factory colour

Metal

Content

500 pc(s)

Contact material

Cathode copper, tin plated

Manufacturer part #

739773

Cross-section x Length

0.5 mm²

RoHS-compliant

Yes

Features

Assortment tin

Temperature range

+ 105 °C

Type

EN500NS

Documents & Downloads

Datasheet

Datasheet 1567079 TRU COMPONENTS 739773 Ferrule set 0.5 mm², 0.75 mm², 1 mm², 1.5 mm², 2.5 mm² Not insulated Metal 500 pc(s)

User & Safety Instructions

User & Safety Instructions 1567079 TRU COMPONENTS 739773 Ferrule set 0.5 mm², 0.75 mm², 1 mm², 1.5 mm², 2.5 mm² Not insulated Metal 500 pc(s)

Description

Scope of delivery

  • 100 x cable end sleeve 0.5 mm²
  • 100 x cable end sleeve 0.75 mm²
  • 100 x cable end sleeve 1 mm²
  • 100 x cable end sleeve 1.5 mm²
  • 100 x cable end sleeve 2.5 mm²

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 72.98€ 67.98*

More interesting products

(*All information is plus legal VAT)