• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS T1903C024 Ferrule set 4 mm², 6 mm², 10 mm², 16 mm² Not insulated Silver 135 pc(s)

Product type
Ferrule set
Cross section per core
4 mm²
6 mm²
10 mm²
16 mm²
Insulation type
Not insulated
Content
135 pc(s)
Factory colour
Silver
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

128 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 135 pc(s))
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire-end sleeves range

  • Silver

Technical specifications

Product type

Ferrule set

Cross section per core

4 mm²

6 mm²

10 mm²

16 mm²

Insulation type

Not insulated

Factory colour

Silver

Content

135 pc(s)

Manufacturer part #

T1903C024

Cross-section x Length

4 mm²

Type

T1903C024

Documents & Downloads

Datasheet

Datasheet 2102499 TRU COMPONENTS T1903C024 Ferrule set 4 mm², 6 mm², 10 mm², 16 mm² Not insulated Silver 135 pc(s)

User & Safety Instructions

User & Safety Instructions 2102499 TRU COMPONENTS T1903C024 Ferrule set 4 mm², 6 mm², 10 mm², 16 mm² Not insulated Silver 135 pc(s)

Description

Scope of delivery

  • 50 x 4 mm²
  • 50 x 6 mm²
  • 25 x 10 mm²
  • 10 x 16 mm²
  • 1 x assortment box
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)