• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 47818 Ferrule 25 mm² Partially insulated Yellow 50 pc(s)

Image similar
Product type
Ferrule
Cross section per core
25 mm²
Sleeve length
18 mm
Insulation type
Partially insulated
Content
50 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.36 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insulated wire-end sleeves according to DIN

  • 32 mm
  • Yellow

Technical specifications

Product type

Ferrule

Cross section per core

25 mm²

Sleeve length

18 mm

Insulation type

Partially insulated

Factory colour

Yellow

Country colour code

DIN

Content

50 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

4

Manufacturer part #

47818

Insulation material

PP

Length

32 mm

Cross-section x Length

25 mm² x 18 mm

RoHS-compliant

Yes

Temperature range

up to +105 °C

Type

47818

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 715098 Klauke 47818 Ferrule 25 mm² Partially insulated Yellow 50 pc(s)

More interesting products

(*All information is plus legal VAT)