• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1091259 Ferrule 0.75 mm² Not insulated Metal 100 pc(s)

Image similar
Product type
Ferrule
Cross section per core
0.75 mm²
Sleeve length
6 mm
Insulation type
Not insulated
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

883 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ferrule 1 x 0.75 mm² x 6 mm Not insulated Metal

  • 6 mm
  • Metal

Our service for you

Technical specifications

Product type

Ferrule

Cross section per core

0.75 mm²

Sleeve length

6 mm

Insulation type

Not insulated

Factory colour

Metal

Content

100 pc(s)

Contact material

Copper silver plated

AWG max.

20

Manufacturer part #

1091259

Length

6 mm

Cross-section x Length

0.75 mm² x 6 mm

RoHS-compliant

Yes

Type

EN075-06

Documents & Downloads

Datasheet

Datasheet 1570348 TRU COMPONENTS 1091259 Ferrule 0.75 mm² Not insulated Metal 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1570348 TRU COMPONENTS 1091259 Ferrule 0.75 mm² Not insulated Metal 100 pc(s)

Description

Scope of delivery

  • 100 items

More interesting products

(*All information is plus legal VAT)