• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1091265 Ferrule 16 mm² Not insulated Metal 100 pc(s)

Product type
Ferrule
Cross section per core
16 mm²
Sleeve length
12 mm
Insulation type
Not insulated
Content
100 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ferrule 1 x 16 mm² x 12 mm Not insulated Metal

  • 12 mm
  • Metal

Our service for you

Technical specifications

Product type

Ferrule

Cross section per core

16 mm²

Sleeve length

12 mm

Insulation type

Not insulated

Factory colour

Metal

Content

100 pc(s)

Contact material

Copper silver plated

AWG max.

6

Manufacturer part #

1091265

Length

12 mm

Cross-section x Length

16 mm² x 12 mm

RoHS-compliant

Yes

Type

EN160-12

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1570995 TRU COMPONENTS 1091265 Ferrule 16 mm² Not insulated Metal 100 pc(s)

Description

Scope of delivery

  • 100 items