
Highlights & Details
Pipe CABLE LUG M8
- Hole Ø: 8.2 mm
- Cross section (max.): 35 mm²
Technical specifications
- The number of mounting holes 1
- Packaging type
Package
- Product type
Crimp cable lug
- max. cross section
35 mm²
- Thread size
M8
- Hole Ø
8.2 mm
- Connection angle
180°
- Contact material
Copper silver plated
- Content
1 pc(s)
- Manufacturer part #
105R8
- Insulation type
Not insulated
- RoHS-compliant
Yes
- Features
tin-plated
- Type
n. DIN 35qmm M8 verzinnt
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1899267 Klauke 105R8 n. DIN 35qmm M8 verzinnt Crimp cable lug tin-plated 180 ° M8 35 mm² Hole Ø: 8.2 mm 1 pc(s) Package
User & Safety Instructions
User & Safety Instructions 1899267 Klauke 105R8 n. DIN 35qmm M8 verzinnt Crimp cable lug tin-plated 180 ° M8 35 mm² Hole Ø: 8.2 mm 1 pc(s) Package
Download
Download 1899267 Klauke 105R8 n. DIN 35qmm M8 verzinnt Crimp cable lug tin-plated 180 ° M8 35 mm² Hole Ø: 8.2 mm 1 pc(s) Package































