
Highlights & Details
Pipe CABLE LUG M12
- Cross section (max.): 70 mm²
Technical specifications
- The number of mounting holes 1
- Packaging type
Piece
- Product type
Crimp cable lug
- max. cross section
70 mm²
- Thread size
M12
- Connection angle
90°
- Contact material
Copper silver plated
- Content
1 pc(s)
- Manufacturer part #
47R12
- Insulation type
Not insulated
- RoHS-compliant
Yes
- Features
tin-plated
- Type
KLAUKE - 47R12 Rohrkabelschuh 90° 70qmm M12 E-Cu galv. verz.
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1899260 Klauke 47R12 KLAUKE - 47R12 Rohrkabelschuh 90° 70qmm M12 E-Cu galv. verz. Crimp cable lug tin-plated 90 ° M12 70 mm² 1 p
User & Safety Instructions
User & Safety Instructions 1899260 Klauke 47R12 KLAUKE - 47R12 Rohrkabelschuh 90° 70qmm M12 E-Cu galv. verz. Crimp cable lug tin-plated 90 ° M12 70 mm² 1 p

































