
Number
Total (€ 2.29 / piece)
€ 2.29
incl. VAT
14-day return policy included
Highlights & Details
Pipe CABLE LUG M6
- Hole Ø: 5.5 mm
- Cross section (max.): 16 mm²
Technical specifications
- The number of mounting holes 1
- Packaging type
Piece
- Product type
Crimp cable lug
- max. cross section
16 mm²
- Thread size
M6
- Hole Ø
5.5 mm
- Connection angle
180°
- Contact material
Copper silver plated
- Content
1 pc(s)
- Manufacturer part #
103R6
- Insulation type
Not insulated
- RoHS-compliant
Yes
- Type
n. DIN 16qmm M6 verzinnt
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1899243 Klauke 103R6 n. DIN 16qmm M6 verzinnt Crimp cable lug 180 ° M6 16 mm² Hole Ø: 5.5 mm 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1899243 Klauke 103R6 n. DIN 16qmm M6 verzinnt Crimp cable lug 180 ° M6 16 mm² Hole Ø: 5.5 mm 1 pc(s) Piece































