
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 1.92
10
7% = € 0.14
€ 1.78
25
10% = € 0.20
€ 1.72
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 1.92 / piece)
€ 1.92
plus VAT.
Highlights & Details
Wire-end sleeves with plastic collars
- 14 mm
- White
Our service for you
Technical specifications
- Product type
Ferrule
- Cross section per core
0.75 mm²
- Sleeve length
8 mm
- Insulation type
Partially insulated
- Factory colour
White
- Country colour code
DE
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
20
- Manufacturer part #
460208
- Insulation material
PP
- Length
14 mm
- Cross-section x Length
0.75 mm² x 8 mm
- RoHS-compliant
Yes
- Temperature range
+105 °C
- Type
460208
- Insulation
Polypropylene - +105 °C
- Material (details)
Tinned electrolytic copper
- Cross section
0.75 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 617882 Vogt Verbindungstechnik 460208 Ferrule 0.75 mm² Partially insulated White 100 pc(s)
User & Safety Instructions
User & Safety Instructions 617882 Vogt Verbindungstechnik 460208 Ferrule 0.75 mm² Partially insulated White 100 pc(s)
Description
FR = French colour code, DE = German colour code.
Scope of delivery
- 100 items








