• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jokari T60150 Ferrule 0.5 mm² White 500 pc(s)

Product type
Ferrule
Cross section per core
0.5 mm²
Content
500 pc(s)
Factory colour
White
Manufacturer part #
T60150
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

500 End sleeves 0,5 mm for Jokari Quadro

  • 8 mm
  • White

Technical specifications

Product type

Ferrule

Cross section per core

0.5 mm²

Factory colour

White

Content

500 pc(s)

Manufacturer part #

T60150

Length

8 mm

Cross-section x Length

0.5 mm²

Type

T60150

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1538186 Jokari T60150 Ferrule 0.5 mm² White 500 pc(s)

Description

End sleeves for refilling the catridge of Jokari QUADRO. size 0,5 mm². length 8mm. color white. in stripes

More interesting products

(*All information is plus legal VAT)