

Twin ferrule
4 mm²
12 mm
Partially insulated
Grey
DIN
100 pc(s)
Cathode copper, tin plated
12
9037530000
Yes
PP
22 mm
4 mm² x 12 mm
Yes
H4,0/22D ZH GR
0.42 g
Grey
TRUE
Tinned
Twin cable end sleeve
4 mm²
Copper
12
not relevant
Datasheet 392344 Weidmüller 9037530000 Twin ferrule 4 mm² Partially insulated Grey 100 pc(s)
User & Safety Instructions 392344 Weidmüller 9037530000 Twin ferrule 4 mm² Partially insulated Grey 100 pc(s)
€ 517.97*
The necessary accessories are required to use the article as described.