
Number
Total (€ 209.99 / piece)
€ 209.99
incl. VAT
14-day return policy included
Highlights & Details
Crimping pliers PZ 6 ROTO
- Interlock guarantees proper contact.
- Unlocking possibility in case of an incorrect operation
Technical specifications
- Crimp type/profile: Trapezoid crimp
- Product type
Crimper
- Manufacturer part #
9014350000
- Range of uses
Ferrules
- Crimp area
0.14 up to 6 mm²
- Crimp area AWG
10 up to 26 awg
- Crimp area (min.)
0.14 mm²
- Crimp area (max.)
6 mm²
- Crimp area AWG (min.)
26 awg
- Crimp area AWG (max.)
10 awg
- Length
200 mm
- Width
200 mm
- Height
220 mm
- Weight
427.28 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 259153 Weidmüller PZ 6 ROTO 9014350000 Crimper Ferrules 0.14 up to 6 mm²
User & Safety Instructions
User & Safety Instructions 259153 Weidmüller PZ 6 ROTO 9014350000 Crimper Ferrules 0.14 up to 6 mm²
Description
Crimping pliers for ferrules with and without plastic sleeves, Trapezoidal crimp, Working range 0.14 - 6 mm². Interlock guarantees proper contact. Unlock mechanism (in case of incorrect operation).
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 323.94*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























































